342-040-524-101

Heilind Number:EDA342-040-524-101
Manufacturer:EDAC
Manufacturer Number:342-040-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-524-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 40 positions in a single row, offering optimal connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure mounting. Its straight orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.