342-040-524-102

Heilind Number:EDA342-040-524-102
Manufacturer:EDAC
Manufacturer Number:342-040-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-524-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in various operating environments. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, facilitate secure and low-resistance connections. Its straight mount orientation simplifies installation, while withstanding temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Elevate your device's performance with this essential component.