342-040-524-108

Heilind Number:EDA342-040-524-108
Manufacturer:EDAC
Manufacturer Number:342-040-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-524-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is made with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance in various environments. With a single row design and 40 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable power transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse applications. Trust in our high-quality connector to streamline your board-to-board connections effectively.