342-040-524-201

Heilind Number:EDA342-040-524-201
Manufacturer:EDAC
Manufacturer Number:342-040-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-524-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 40 positions, it ensures efficient signal transmission. The contact material is made of reliable Copper Alloy, guaranteeing long-lasting use. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Install it easily in a straight orientation for seamless board-to-board connections. Upgrade your systems with this essential component for optimal functionality.