342-040-524-202

Heilind Number:EDA342-040-524-202
Manufacturer:EDAC
Manufacturer Number:342-040-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-524-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows and a total of 40 positions, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and demanding environments. Its .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Choose this Straight mount orientation connector for streamlined integration into your setup. Explore our range of connectors to find the perfect fit for your project.