342-040-540-101

Heilind Number:EDA342-040-540-101
Manufacturer:EDAC
Manufacturer Number:342-040-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 40 positions, it ensures seamless board-to-board communication. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions today.