342-040-540-104

Heilind Number:EDA342-040-540-104
Manufacturer:EDAC
Manufacturer Number:342-040-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector offers a seamless fit with a single row design, making it ideal for various applications. With a contact material crafted from durable Copper Alloy, it ensures reliable and efficient power delivery. The UL 94V-0 Thermoplastic Polyester housing material guarantees enhanced safety and longevity. Boasting 40 positions and a compact pitch of .1 inch, it maximizes space utilization on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.