342-040-540-108

Heilind Number:EDA342-040-540-108
Manufacturer:EDAC
Manufacturer Number:342-040-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-540-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector boasts a single row layout with 40 positions, ensuring seamless compatibility with your circuit board. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in all applications. The contact material, made from Copper Alloy, offers reliable conductivity, while the pitch and row spacing of .1 and .2 inches respectively, allow for efficient data transmission. With a straight mount orientation and an amperage rating of 3A, this connector is suitable for a wide range of electronic devices. Operable in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor use. Elevate your connectivity solutions with this essential component.