342-040-540-203

Heilind Number:EDA342-040-540-203
Manufacturer:EDAC
Manufacturer Number:342-040-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Crafted with precision, it boasts Copper Alloy contacts for reliable power delivery, while its 0.1-inch pitch and 0.2-inch row spacing ensure optimal signal transmission. With 40 positions available, it offers ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in this connector for efficient and secure board-to-board connections in your projects.