342-040-540-212

Heilind Number:EDA342-040-540-212
Manufacturer:EDAC
Manufacturer Number:342-040-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-540-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless power transmission at an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees safe and reliable performance. With two rows of copper alloy contacts and a pitch of .1 inches, it accommodates up to 40 positions for optimal connectivity. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your circuit boards with this high-quality connector for enhanced functionality and performance.