342-040-541-102

Heilind Number:EDA342-040-541-102
Manufacturer:EDAC
Manufacturer Number:342-040-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-541-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a vibrant green color and a single row layout, with 40 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Choose our Card Edge Connector for efficient and secure circuitry in your projects.