342-040-541-103

Heilind Number:EDA342-040-541-103
Manufacturer:EDAC
Manufacturer Number:342-040-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The Copper Alloy contact material guarantees efficient power transfer, while the 40 positions and 1 row configuration cater to a wide range of connectivity needs. Its .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it offers ease of installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and more. Elevate your PCB design with this essential component.