342-040-541-108

Heilind Number:EDA342-040-541-108
Manufacturer:EDAC
Manufacturer Number:342-040-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green hue not only adds a pop of color but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a single row containing 40 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for data transfer or power delivery, this connector can handle up to 3 A of current, making it suitable for a wide range of electronic devices. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your PCB connections with this essential component, part of our extensive lineup of connectors for seamless board-to-board integration.