342-040-541-202

Heilind Number:EDA342-040-541-202
Manufacturer:EDAC
Manufacturer Number:342-040-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-541-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Featuring a vibrant Green hue, this essential component is designed for optimal performance, with a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. Its dual-row configuration, comprising of 40 positions, ensures reliable and efficient board-to-board connections, while the Copper Alloy contact material guarantees long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for versatility, this connector offers a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your project with this indispensable connector, a must-have in any PCB assembly setup.