342-040-541-204

Heilind Number:EDA342-040-541-204
Manufacturer:EDAC
Manufacturer Number:342-040-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-541-204

Detailed Description

Enhance your PCB connection reliability with our Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and features two rows of 40 copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation simplifies installation, making it a must-have in your electronic projects. Trust in its 3A amperage rating for efficient power transmission.