342-040-541-208

Heilind Number:EDA342-040-541-208
Manufacturer:EDAC
Manufacturer Number:342-040-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-541-208

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a high amperage of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it allows for seamless board-to-board connections. Featuring 40 positions in total, it offers ample room for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this reliable connector, a must-have in any electronics project.