342-040-542-101

Heilind Number:EDA342-040-542-101
Manufacturer:EDAC
Manufacturer Number:342-040-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-542-101

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration, its green housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 40 positions, this connector offers ample space for your PCB connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation, making it an essential component for your PCB assembly needs.