342-040-542-102

Heilind Number:EDA342-040-542-102
Manufacturer:EDAC
Manufacturer Number:342-040-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector features a single row with 40 positions, offering ample space for your electronic needs. Crafted with precision, its housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Elevate your PCB assembly process with this high-quality Card Edge Connector.