342-040-542-107

Heilind Number:EDA342-040-542-107
Manufacturer:EDAC
Manufacturer Number:342-040-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-542-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for precision, it boasts a single row configuration with 40 positions and a pitch of .1 inches, ensuring seamless integration into your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliable performance even in demanding environments. The Copper Alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it a vital component for your electronic projects. Explore our range of connectors for more options to suit your needs.