342-040-542-108

Heilind Number:EDA342-040-542-108
Manufacturer:EDAC
Manufacturer Number:342-040-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-542-108

Detailed Description

Enhance connectivity on your PCB with our durable Card Edge Connector. Featuring a vibrant green color, this connector boasts a current rating of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance and safety. With a single row design and 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Upgrade your PCB with this high-quality Card Edge Connector for seamless connectivity.