342-040-542-203

Heilind Number:EDA342-040-542-203
Manufacturer:EDAC
Manufacturer Number:342-040-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-542-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at an amperage of 3A. With two rows and 40 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transfer, while the .2-inch row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Trust in this high-quality connector to streamline your board-to-board connections seamlessly.