342-040-542-207

Heilind Number:EDA342-040-542-207
Manufacturer:EDAC
Manufacturer Number:342-040-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-542-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, it not only stands out visually but also ensures easy identification during installation. With an amperage rating of 3 A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The two-row design, with a pitch of .1 in and row spacing of .2 in, provides efficient connectivity for up to 40 positions. Made of Copper Alloy, the contacts ensure optimal conductivity. Whether for straight or right-angle mounting, this connector offers versatile options to suit your application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Elevate your PCB designs with this essential component.