342-040-542-208

Heilind Number:EDA342-040-542-208
Manufacturer:EDAC
Manufacturer Number:342-040-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-542-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a current rating of 3 A, it ensures reliable power transfer. The connector offers a dual-row configuration, with 40 positions available for versatile connectivity options. Crafted with precision, it boasts Copper Alloy contacts for optimal signal transmission. The .1 inch pitch and .2 inch row spacing allow for secure mating with compatible components. Perfect for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.