342-040-542-212

Heilind Number:EDA342-040-542-212
Manufacturer:EDAC
Manufacturer Number:342-040-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, it stands out visually, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of 40 positions each, it provides ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating with compatible components. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments and applications. The straight mount orientation facilitates easy installation on your PCBs, while the compact design saves valuable space. Trust in our Card Edge Connector for high-performance board-to-board connections in your electronic designs.