342-040-544-104

Heilind Number:EDA342-040-544-104
Manufacturer:EDAC
Manufacturer Number:342-040-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-544-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The sleek green color adds a touch of style to your setup, while the straight mount orientation ensures easy installation. With a low pitch of .1 inch and row spacing of .2 inches, it offers precise and stable connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its 3A amperage rating and robust construction for optimal signal transmission and power delivery. Elevate your connectivity game with this essential component.