342-040-544-107

Heilind Number:EDA342-040-544-107
Manufacturer:EDAC
Manufacturer Number:342-040-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-544-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and boasts a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a total of 40 positions, it offers optimal functionality for your electronic projects. Crafted from high-quality Copper Alloy, the contacts ensure reliable performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Elevate your PCB design with this essential component.