342-040-544-201

Heilind Number:EDA342-040-544-201
Manufacturer:EDAC
Manufacturer Number:342-040-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-544-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage capacity, it ensures reliable power transmission. Boasting two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers secure and efficient connections. The straight mount orientation and 40 positions make it perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Elevate your electronic projects with this essential component.