342-040-555-201

Heilind Number:EDA342-040-555-201
Manufacturer:EDAC
Manufacturer Number:342-040-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-555-201

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and reliability. With a maximum amperage of 3A, it offers efficient power transfer. The copper alloy contact material guarantees high conductivity, while the 2-row design with 40 positions allows for versatile connections. At a pitch of 0.1 inches and a row spacing of 0.2 inches, it enables precise positioning on your board. Whether for industrial or commercial use, this straight mount connector operates seamlessly in temperatures ranging from -40 to 105°C, making it a vital component in your electronic setup. Trust in its quality for seamless board-to-board connectivity.