342-040-555-202

Heilind Number:EDA342-040-555-202
Manufacturer:EDAC
Manufacturer Number:342-040-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-555-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both performance and safety. With two rows and forty positions, it offers ample space for secure contact. Crafted from high-quality Copper Alloy, each contact guarantees reliability. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.