342-040-555-204

Heilind Number:EDA342-040-555-204
Manufacturer:EDAC
Manufacturer Number:342-040-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-555-204

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector, a vital component for seamless data transmission. Designed for durability and reliability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance even in demanding environments. With a double-row configuration and a total of 40 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB with this high-quality Card Edge Connector and experience enhanced performance.