342-040-556-202

Heilind Number:EDA342-040-556-202
Manufacturer:EDAC
Manufacturer Number:342-040-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-556-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both longevity and visibility. With a double row configuration and a total of 40 positions, it offers ample connectivity options for your PCB boards. The contact material, made of robust Copper Alloy, guarantees reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications across various industries. Its straight mount orientation and precise .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in the quality and performance of this essential component for your connectivity needs.