342-040-556-207

Heilind Number:EDA342-040-556-207
Manufacturer:EDAC
Manufacturer Number:342-040-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of 40 positions each, it offers ample connectivity for your electronic projects. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Whether you need to link boards straight or at an angle, the straight mount orientation provides flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB setup.