342-040-556-208

Heilind Number:EDA342-040-556-208
Manufacturer:EDAC
Manufacturer Number:342-040-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-556-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a standard pitch of .1 inch, it offers reliable and efficient signal transmission. The straight mount orientation and 40 positions make it ideal for various board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in our commitment to delivering top-notch products in the realm of connectors.