342-040-556-212

Heilind Number:EDA342-040-556-212
Manufacturer:EDAC
Manufacturer Number:342-040-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it ensures reliable power transmission with an amperage rating of 3 A. Featuring two rows of copper alloy contacts spaced at 0.1 inches apart, it offers seamless integration on PCBs with a row spacing of 0.2 inches. With a total of 40 positions, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Elevate your connectivity solutions with this essential component.