342-040-558-103

Heilind Number:EDA342-040-558-103
Manufacturer:EDAC
Manufacturer Number:342-040-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-558-103

Detailed Description

Introducing our Card Edge Connector in a vibrant green hue, designed for seamless integration on your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a variety of environments. Featuring a single row configuration with 40 positions and a pitch of .1 inches, it allows for efficient board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for secure and efficient PCB connectivity.