342-040-558-104

Heilind Number:EDA342-040-558-104
Manufacturer:EDAC
Manufacturer Number:342-040-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-558-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless integration within your PCB setup. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with safety standards. With a contact material of Copper Alloy, it guarantees reliable conductivity. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.