342-040-558-107

Heilind Number:EDA342-040-558-107
Manufacturer:EDAC
Manufacturer Number:342-040-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-558-107

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for high-performance applications, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a total of 40 positions, it offers ample connectivity options. The Right Angle mount orientation and standard .1 inch pitch make it easy to install, while the .2 inch row spacing allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Perfect for electronics and industrial equipment, this green connector is a must-have in your inventory. Elevate your connectivity standards with this essential component.