342-040-558-108

Heilind Number:EDA342-040-558-108
Manufacturer:EDAC
Manufacturer Number:342-040-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-558-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also ensures reliable performance. With an amperage of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient power transmission. Its single row design with 40 positions allows for easy connectivity, while the copper alloy contacts provide high conductivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, and the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connections today with this essential component.