342-040-558-112

Heilind Number:EDA342-040-558-112
Manufacturer:EDAC
Manufacturer Number:342-040-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 40 positions, it offers ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Its Right Angle mount orientation provides flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Elevate your electronic projects with this essential component in the Connectors category.