342-040-558-202

Heilind Number:EDA342-040-558-202
Manufacturer:EDAC
Manufacturer Number:342-040-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-558-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at an amperage of 3 A. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration into your circuit board setup. The right-angle mount orientation and a total of 40 positions make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs in any application. Upgrade your system with this essential component, available now.