342-040-558-203

Heilind Number:EDA342-040-558-203
Manufacturer:EDAC
Manufacturer Number:342-040-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-558-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .1 inch, it provides secure and efficient data transmission. Offering 40 positions and a right-angle mount orientation, it is perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees seamless functionality even in harsh environments. Upgrade your electronic assemblies with this essential component.