342-040-558-204

Heilind Number:EDA342-040-558-204
Manufacturer:EDAC
Manufacturer Number:342-040-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a double row configuration, it offers 40 positions for efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments. Its right-angle mount orientation and precise pitch of .1 in make it ideal for board-to-board connections. Elevate your circuitry with this high-performance connector.