342-040-558-207

Heilind Number:EDA342-040-558-207
Manufacturer:EDAC
Manufacturer Number:342-040-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With two rows of Copper Alloy contacts, it offers reliable power transmission with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer across 40 positions. Its right-angle mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance stability. Perfect for high-speed data transmission and power delivery, this connector is a crucial component for your electronic projects. Explore more in our Board To Board PCB Connectors catalog.