342-040-558-208

Heilind Number:EDA342-040-558-208
Manufacturer:EDAC
Manufacturer Number:342-040-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in electronic circuits. Designed for seamless integration, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With two rows and a total of 40 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in our Card Edge Connector to deliver consistent power and signal transmission, meeting the demands of today's electronic devices.