342-040-558-212

Heilind Number:EDA342-040-558-212
Manufacturer:EDAC
Manufacturer Number:342-040-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-558-212

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it ensures seamless connectivity for your electronic devices. Supporting 40 positions and offering a right-angle mount orientation, it is perfect for board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability even in harsh environments. Upgrade your setup with this essential component in the PCB Connectors category.