342-040-559-101

Heilind Number:EDA342-040-559-101
Manufacturer:EDAC
Manufacturer Number:342-040-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-559-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row configuration with 40 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it maximizes space utilization on your board. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component, a must-have in any connector toolkit.