342-040-559-102

Heilind Number:EDA342-040-559-102
Manufacturer:EDAC
Manufacturer Number:342-040-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The single-row design with 40 positions offers ample connectivity options, while the copper alloy contacts provide optimal signal conductivity. At a pitch of .1 in and row spacing of .2 in, it allows for efficient PCB layout. Its right-angle mount orientation further facilitates installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to elevate your electronic designs.