342-040-559-103

Heilind Number:EDA342-040-559-103
Manufacturer:EDAC
Manufacturer Number:342-040-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-559-103

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant Green hue, this connector is not only visually distinctive but also offers reliable performance. With an amperage of 3A, it can efficiently handle power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Boasting a single row design with 40 positions, it provides ample space for seamless connections. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is facilitated. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for use in PCB applications, it's a valuable addition to any electronic setup.