342-040-559-107

Heilind Number:EDA342-040-559-107
Manufacturer:EDAC
Manufacturer Number:342-040-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-559-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a single row configuration and 40 positions, it offers ample connectivity options. The sleek right-angle mount orientation saves space and facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Elevate your PCB assembly with this high-performance connector.