342-040-559-108

Heilind Number:EDA342-040-559-108
Manufacturer:EDAC
Manufacturer Number:342-040-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-559-108

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in striking green. Designed for seamless integration, it features a single row with 40 positions, perfect for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its right-angle orientation allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this high-quality connector for seamless and efficient board-to-board connections.